Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90131

HelaGuard Non-Metallic IP65 Fitting, 90-Elbow, NPT Thread, 1.00 inch Dia, PA66, Black, 10/pkg
$ 184.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90131.

element14 APAC

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-54.55%

Descriptions

Descriptions of HellermannTyton 166-90131 provided by its distributors.

HelaGuard Non-Metallic IP65 Fitting, 90-Elbow, NPT Thread, 1.00 inch Dia, PA66, Black, 10/pkg
Conduit Fittings & Accessories PSR100-90-1000 FITTING-BK-10PK
Cable Accessories Right Angle Elbow Polyamide 6/6 Black Bag
HELAGUARD - IP65 90 DEGREE ELBOW
Conduit Fitting, 90 Deg, 1" Dia, Pa66; Conduit Configuration:90 Degree; Trade Size:1"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:74Mm; Ip/Nema Rating:Ip65; Product Range:Helaguard Series Rohs Compliant: Yes |Hellermanntyton 166-90131

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton