Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90102

HelaGuard Non-Metallic IP66 Fitting, 90-Elbow, NPT Thread, 1.50 inch Dia, PA66, Black, 2/pkg

$ 46.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90102.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90102 provided by its distributors.

HelaGuard Non-Metallic IP66 Fitting, 90-Elbow, NPT Thread, 1.50 inch Dia, PA66, Black, 2/pkg
HELA GUARD NON METALLIC IP66, FILLTING, 90-ELBOW, NPT, 1.5" PA66 BLK
Conduit Fittings & Accessories HG150-90-1500 NM FIT-BLK-2PK
Conduit Fitting, 90 Deg, 1.5" Dia, Pa66; Conduit Configuration:90 Degree; Trade Size:1-1/2"; Conduit Material:Nylon 6.6 (Polyamide 6.6); Conduit Colour:Black; External Length:104Mm; Ip/Nema Rating:Ip66 Rohs Compliant: Yes |Hellermanntyton 166-90102
HELAGUARD - 90 DEGREE NPT THREAD

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton