Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 166-90097

HelaGuard Non-Metallic Ip66 45 Degree Elbow, 1.5" Npt Thread, 1.50" Dia, PA66, Black, 2/Package

$ 39.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 166-90097.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 166-90097 provided by its distributors.

HelaGuard Non-Metallic Ip66 45 Degree Elbow, 1.5" Npt Thread, 1.50" Dia, PA66, Black, 2/Package
Conduit Elbow 1-1/2 in. 45 deg. Polyamide 6.6 Black
45 DEGREE ELBOW THREADED IP66 1.
CONDUIT FITTING, 45 DEG, 1.5" DIA, PA66; Conduit Configuration: 45 Degree; Trade Size: 1-1/2"; Conduit Material: Nylon 6.6 (Polyamide 6.6); Conduit Colour: Black; External Length: 106mm; IP / NEMA Rating: I 17AC5986

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton