Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 164-31008

Heladuct Flex30 Wiring Duct, 1.18" Dia., 19.7" Length, Non-Adhesive, Pp, White, 40/Carton

$ 4.064
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 164-31008.

Burklin Elektronik

Datasheet1 page15 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-20.44%

Descriptions

Descriptions of HellermannTyton 164-31008 provided by its distributors.

Heladuct Flex30 Wiring Duct, 1.18" Dia., 19.7" Length, Non-Adhesive, Pp, White, 40/Carton
Wiring duct, (L x W x H) 500 x 34 x 36 mm, PP, white, 164-31008
SLEEVES & TUBING, FLEXIBLE CABLE SUPPORT 34X36 MM, 500 MM, PP, WHITE
Cable Support, Flex, 30Mm, 0.5M; |Hellermanntyton 164-31008
HellermannTyton Heladuct Flex-30-PP-WH - 164-31008
HelaDuct Flex30 Wiring Duct1. 18D19.7L Wht40/ctn
WIRE DUCT SLOTTED SCREW 1.64' WT
CABLE SUPPORT, FLEX, 30MM, 0.5M; Product Range: Heladuct Flex Series; External Width: 34mm; External Height: 36mm; Raceway / Duct Colour: White; Raceway / Duct Material: PP (Polypropylene); Accessory Type: Wiring Duct; For Use

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton