Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 157-00296

HellermannTyton 157-00296 Cable Tie, Fir Tree Mount w/Disc, 6.6"L, PA66HIRHSUV, Blk, 4000/Pkg
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 157-00296.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 157-00296 provided by its distributors.

HellermannTyton 157-00296 Cable Tie, Fir Tree Mount w/Disc, 6.6"L, PA66HIRHSUV, Blk, 4000/Pkg
Cable Tie, Fir Tree Mount w Disc, 1Piece,6.6' Long, 0.26', 50lb, Black-Note:Price is for 4000 Units
1-PIECE CABLE TIE WITH FIR TRE 157-00296
CBL TIE LOCKING BLACK 50LB 6.61"
Hellermann Tyton 157-00296 Fixing Cable Tie Brand: Hellermann Tyton. Part Number: 157-00296. HellermannTyton Fixing Cable Tie, 1-Piece, Series: T50SOSFT6.5LG-E4, 167.9 mm Length, 4.6 mm Width, 1.3 mm Thickness, 1 to 35 mm Bundle Dia, Fir Tree, 225 N Tensile, -40 to 110 deg C, Polyamide 6.6, Black. Additional Description: TYTO-157-00296 1-PIECE CABLE TIE WITH FIR TREE MOUNT WITH DISC, 6.6L, 0.25 (HEXAGONAL) OR 0.26 - 0.28 MOUNTING HOLE, 50LB, PA66HIRHSUV, BLACK, 4000/CTN 157-00296 PA6HIRHSUV, BLACK, 4000/PKG. Catalog Description: One-piece mounting ties offer a complete solution by both bundling and mounting wires, cables and tubes. The fir tree mount provides low insertion force with a high extraction force. Outside serrations on the cable tie leave a smooth interior surface that’s gentler on sensitive wire insulation. The unique head design allows the cable tie to firmly hold bundles as small as .06 diameter. The disc offers added protection against debris...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton