Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 156-00861

Edge Clip & 8" Cable Tie EC4A 50Lb Panel .04" - .12" Perpedicular / Bi Directional
$ 0.837
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 156-00861.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago

Master Electronics

Inventory History

3 month trend:
-13.96%

Descriptions

Descriptions of HellermannTyton 156-00861 provided by its distributors.

Edge Clip & 8" Cable Tie EC4A 50Lb Panel .04" - .12" Perpedicular / Bi Directional
CABLE TIE/EDGE CLIP 7.9IN LENGTH 1.8IN MAX BUNDLE,5O LB TENSILE STRGTH,BLACK
Outside Serrated Cable Tie & Edge Clip, 8.0" Long, Ec4B, 1 3 Mm Panel, 50Lb, Pa66Hs, Black, 500/Pkg Rohs Compliant: Yes |Hellermanntyton 156-00861
Hellermann Tyton 156-00861 Cable Tie and Edge Clip Assembly Brand: Hellermann Tyton. Part Number: 156-00861. HellermannTyton Cable Tie and Edge Clip Assembly, Type T50ROSEC4B, Series: T Series, 8 in Length, 0.18 in Width, 0.05 in Thickness, 0.2 to 2 in Diameter Bundle, Lock Mechanism: Self-Affixing, 50 lb Tensile Strength, -40 to 221 deg F, Polyamide 6.6, Black. Additional Description: TYTO-156-00861 OUTSIDE SERRATED CABLE TIE WITH EDGE CLIP, 8.0 LONG, EC4B, 1 - 3 MM PANEL, 50LB, PA66HS, BLACK, 500/PKG 156-00861 PANEL, 50LB, PA66HS, BLACK, 500/PKG. Catalog Description: HellermannTyton's Two Piece Edge Clip with Cable Tie Assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mountinig hole. The clip is easy to secure and the extraction force is high due to the integrated metal clamp that holds the edge clip in place...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton