HellermannTyton 151-28349

Cable Tie Mount, 4.1Mm, pa66, natural, pk100; |Hellermanntyton 151-28349
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-28349.

Newark

Datasheet4 pages11 years ago
Datasheet1 page0 years ago

element14 APAC

Burklin Elektronik

TME

Farnell

Inventory History

3 month trend:
+33.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity4-160967-1
CABLE TY 98X2.5 NAT Part Number: 4-160967-1 | Internal Number: 4-160967-1 | TE Connectivity
TE Connectivity2-160967-1
CABLE TIE, 98MM, NYLON 6.6, 18.5LB, NAT; SVHC:No SVHC (27-Jun-2018)
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of HellermannTyton 151-28349 provided by its distributors.

Cable Tie Mount,4.1Mm,pa66,natural,pk100; |Hellermanntyton 151-28349
Cable Accessories Cable Tie Mount Polyamide 6/6 White
CABLE TIE MOUNT,4.1MM,PA66,NATURAL,PK100; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.1mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 19mm; Width: 19mm; Height: 3.8mm; Product Range: M

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton