HellermannTyton 151-10930

Cable Tie, Q Mount, M4 Screw, .83X.38X.26", Q18-Q50 Ties, PA66, Black, 100/BAG
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10930.

Newark

Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-71.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone3049
Washer Shoulder 2.97mm-ID 0.117in-ID 5.54mm-OD 0.218in-OD 1.81mm-THK 0.071in-THK Nylon 6/6
Keystone346
Washer; Flat; 0.312 in. Outside Diameter; No. 6; Nylon 6/6
Keystone340
Washer Shoulder 2.9mm-ID 0.115in-ID 6mm-OD 0.235in-OD 1.2mm-THK 0.047in-THK Nylon 6/6

Descriptions

Descriptions of HellermannTyton 151-10930 provided by its distributors.

CABLE TIE, Q MOUNT, M4 SCREW, .83X.38X.26", Q18-Q50 TIES, PA66, BLACK, 100/BAG
Mounting base, for screw fastening, PA, black, (L x W x H) 21 x 9.5 x 6.7 mm, 151-10930
HellermannTyton 151-10930 Cable Tie Mount, Screw, 0.175" Hole, PA66, Black, CTQM-Series, 100/Pkg
Cable Tie and Fixing Mounts Base for Cable Accessories
HellermannTyton 151-10930 CTQM5-PA66-BK-C1 Mounting Base Black
Tie Mount, Q-Series, Blk, Pk100; |Hellermanntyton 151-10930
CABLE TIE HLDR DUAL SCREW BLACK
Q Mount, M4 Screw, 0.83in. x 0.38in. x
MOUNTING BASE 21X9.5 MM, BLACK
TIE MOUNT, Q-SERIES, BLK, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 4.5mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 21mm; Width: 9.5mm; Height: 6.7mm; Product Range: Q Series; Accessory T

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton