HellermannTyton 151-10920

Cable Tie, Q Mount, M4 Screw, .83X.38X.26", Q18-Q50 Ties, PA66, Natural, 100/BAG
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10920.

Newark

Datasheet3 pages11 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-49.26%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone887
Spacer, Round, Nylon 6.6, 6.35X15.875Mm; |Keystone 887
Keystone880
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH .750, HOLE SIZE 4, NYLON 6/6
Keystone895
Spacer, Round, Nylon, 6.4Mm X 15.9Mm; Wi |Keystone 895

Descriptions

Descriptions of HellermannTyton 151-10920 provided by its distributors.

CABLE TIE, Q MOUNT, M4 SCREW, .83X.38X.26", Q18-Q50 TIES, PA66, NATURAL, 100/BAG
HellermannTyton 151-10920 Cable Tie Mount, Screw, 0.175" Hole, PA66, Natural, CTQM-Series, 100/Pkg
Parallel - Fundamental Quartz Crystal, 10MHz Nom
HellermannTyton CTQM5-PA66-NA-C1 - 151-10920
Q Mount, M4 Screw, 0.83in. x 0.38in. x
Tie Mount, Q-Series, Nat, Pk100; Mount Fixing Type:Screw; Mounting Hole Dia:4.5Mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:21Mm; Width:9.5Mm; Height:6.7Mm; Product Range:Q Series; Accessory Type:Tie Rohs Compliant: Yes |Hellermanntyton 151-10920

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton