Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-10904

HellermannTyton 151-10904 QM20A Cable Tie Base 20x20mm Natural with Adhesive
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-10904.

Newark

Datasheet3 pages10 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+2.09%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-10904 provided by its distributors.

HellermannTyton 151-10904 QM20A Cable Tie Base 20x20mm Natural with Adhesive
Q Tie Mount With Adhesive, 0.79 x 0.79 x 0.17", 4 Way Entry For Q18 - Q30 Ties, PA66, White, 100/Bag
Mounting base, PA, natural, self-adhesive, (L x W x H) 20 x 20 x 3.7 mm, 151-10904
HellermannTyton 151-10904 Cable Tie Mount, Adhesive, 0.12" Hole, PA66, Natural, QMA-Series, 100/Pkg
CABLE TIE HLDR QUAD ADH NATURAL
HellermannTyton QM20A-PA66-NA-C1 - 151-10904
Q Tie Mount with Adhesive, 0.79 x 0.79
TIE MOUNT, Q-TIE, 20X20MM, PK100; Mount Fixing Type: Adhesive, Screw; Mounting Hole Dia: 3.1mm; Mount Colour: Natural; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 20mm; Width: 20mm; Height: 3.7mm; Product Range: Q Series;

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton