Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-02098

High Torque Mount, Mounting Hole Dia. 0.327Inch, Max Torque 114.0 lb - ft, PA66HIRHSUV, Black
$ 3.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-02098.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Newark

Master Electronics

Inventory History

3 month trend:
-8.95%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-02098 provided by its distributors.

High Torque Mount, Mounting Hole Dia. 0.327Inch, Max Torque 114.0 lb - ft, PA66HIRHSUV, Black
HellermannTyton 151-02098 Cable Tie Mount, Torque, 0.327", PA66HIRHSUV, Black, HDM-Series, 100/Pkg
Cable Tie Mount, High Torque, Max Torque 114.0 lb - ft, PA66HIRHSUV, Black-Note:Price is for 100 Units
Cable Tie Mount 1.85 in. L 1 in. W 0.81 in. H Black
CABLE TIE HLDR SNGL TORQUE MOUNT
CABLE TIE MOUNT, 12.7MM, NYLON 6.6; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:8.31mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:47mm; Width:25mm; Height:-; Product Range:HDM Series RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton