Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-01667

Ratchet P-Clamp, 1.38-2.01' Bundle Dia, 90 Deg Short, PA66HIRHSUV/ST/ZN

$ 2.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01667.

TME

Datasheet6 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 151-01667 provided by its distributors.

Ratchet P-Clamp, 1.38-2.01' Bundle Dia, 90 Deg Short, PA66HIRHSUV/ST/ZN
RATCHET P CLAMP, 1.38"-2.01" BUNDLE DIA, 90O SHORT LENGTH, 0.256" HOLE DIA
Ratchet P-Clamp, 1.38 - 2.01 Bundle Di
Ratchet P-Clamp, 1.38in.- 2.01in.
CBL CLAMP P-TYPE BLACK FASTENER
RCD90SM6-PA66HIRHSUVSTZN-BK 16
Ratchet P-Clamp, Pa66/St, 51Mm, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:51Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp/Clip Colour:Black; External Length:88.7Mm Rohs Compliant: Yes |Hellermanntyton 151-01667

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton