Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-01660

Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 90O Long Length, 0.256" Hole Dia

$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01660.

TME

Datasheet4 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.43%

Supply Chain

Introduction Date2024-06-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of HellermannTyton 151-01660 provided by its distributors.

RATCHET P CLAMP, 0.76"-1.42" BUNDLE DIA, 90O LONG LENGTH, 0.256" HOLE DIA
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 90® Long, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 140/ctn
P-Clamp Polyamide 6.6 Steel Stamping Black 169.8mm L
Ratchet P-Clamp, .76in.- 1.42in. Bundle
Ratchet P-Clamp, 0.76 - 1.42 Bundle Di
CBL CLAMP P-TYPE BLACK FASTENER
RCC90LM6-PA66HIRHSUVSTZN-BK 14
Ratchet P-Clamp, Pa66/St, 36Mm, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:36Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp/Clip Colour:Black; External Length:129.2Mm Rohs Compliant: Yes |Hellermanntyton 151-01660

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton