Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-01644

Ratchet P-Clamp, 0.24-0.54' Bundle Dia, 90 Deg Long, PA66HIRHSUV/ST/ZN
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01644.

TME

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-11-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-01644 provided by its distributors.

Ratchet P-Clamp, 0.24-0.54' Bundle Dia, 90 Deg Long, PA66HIRHSUV/ST/ZN
RATCHET P CLAMP, 0.24"-0.54" BUNDLE DIA, 90O LONG LENGTH, 0.256" HOLE DIA
P-Clamp Polyamide 6.6 Steel Stamping Black 129.9mm L
Ratchet P-Clamp, .24in.- .54in. Bundle
Ratchet P-Clamp, 0.24 - 0.54 Bundle Di
CBL CLAMP P-TYPE BLACK FASTENER
RCA90LM6-PA66HIRHSUVSTZN-BK 20
Ratchet P-Clamp, Pa66/St, 13.7Mm, Black; Cable Clamp/Clip Type:Screw Mount Cable Clamp; Internal Diameter:13.7Mm; Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp/Clip Colour:Black; External Length:96.8Mmrohs Compliant: Yes |Hellermanntyton 151-01644

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton