Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-01170

Metal Content Cable Tie Mount, 1.1 x 1.1", 0.33" Max Tie Width, PA66Mp, Blue, 100/Package

$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01170.

TME

Datasheet3 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.31%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-01170 provided by its distributors.

Metal Content Cable Tie Mount, 1.1 x 1.1", 0.33" Max Tie Width, PA66Mp, Blue, 100/Package
CABLE TIE MOUNT, MCT50 BLUE METAL DETECTABLE, 28 X 28MM, 5.4MM MAX TIE WIDTH
Cable Tie Mount, Rivet, Screw, 4Mm, Blue; |Hellermanntyton 151-01170
HellermannTyton 151-01170 Cable Tie Mount, Screw, 0.16" Hole, PA66MP, Blue, MCMB-Series, 100/Pkg
Cable Tie Mount 1.1 in. L 1.1 in. W 0.19 in. H Blue
Cable Accessories, Screw Fixing Mounts
Metal Content Cable Tie Mount, 1.1in.
Mounting base, steel, blue, (L x W x H) 28 x 28 x 4.7 mm
CABLE TIE HLD QUAD RIVET MNT BLU
HellermannTyton MCMB4-PA66MP-BU-C1 - 151-01170

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton