Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 151-01020

Metal Cable Tie Anchor Mnt, .98"X.57", .2" Hole Dia, PA66MP+, Blue

$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01020.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
-6.25%

Supply Chain

Introduction Date2024-06-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-01020 provided by its distributors.

METAL CABLE TIE ANCHOR MNT, .98"X.57", .2" HOLE DIA, PA66MP+, BLUE
HellermannTyton 151-01020 Cable Tie Mount, Screw, 0.20" Hole, PA66MP+, Blue, MCKR-Series, 100/Pkg
Metal Cnt Cable Tie Anchor Mnt, .98'x.57', .33' Max Tie W, PA66MP+, Blue-Note:Price is for 100 Units
Cable Tie Mount 25mm L x 14.5mm W x 12mm H Blue
Metal Content Cable Tie Mount 24.8x14.3
RS APAC
HellermannTyton 14 MCKR8G5-5 PA66MP+ BU 100 - 151-01020
CABLE TIE HLD DUAL RIVET MNT BLU
Cable Tie Mount, Pa66Mp, 14.3Mm, Blue; Mount Fixing Type:Rivet, Screw; Mounting Hole Dia:5.2Mm; Mount Colour:Blue; Mount Material:Nylon 6.6 (Polyamide 6.6)/Metal Particles; Length:24.8Mm; Width:14.3Mm; Height:12Mm Rohs Compliant: Yes |Hellermanntyton 151-01020

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton