HellermannTyton 132-00011

HellermannTyton Cable Tie, PA, 132 Series, Button Head, 381.5mm L x 5.6mm W, Black
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 132-00011.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet5 pages18 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.96%

Supply Chain

Country of OriginMexico
Introduction Date2022-06-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HellermannTyton132-00010
HellermannTyton 132-00010 Cable Tie, Button Head, 9.6", 105lb, PA66, Black, 50/Pkg, BT-Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT50R0M4
HellermannTyton T50R0M4 Cable Tie, Standard, 8"L, 50lb, PA66, Black, 1000/Pkg, T-Series
HellermannTytonRT40R0M4
Cable Tie, Release Tab, 8.5'L, 40 lb, PA66, Black, RT-Series-Note:Price is for 1000 Units

Descriptions

Descriptions of HellermannTyton 132-00011 provided by its distributors.

HellermannTyton Cable Tie, PA, 132 Series, Button Head, 381.5mm L x 5.6mm W, Black
Button Head Cable Tie, 15.0" Long, 4.3" Max Bundle Dia, 105lb, PA66HIRHSUV/PA66HS, Black, 50 per Package
Cable Tie, ButtonHead, 15.0' Long, 4.3' Max Dia, 105lb, PA66HIRHSUV, Black-Note:Price is for 50 Units
Cable Ties, Standard Locking Polyamide 6/6 Black 110mm 467N Automotive Bag
BUTTONHEADTIE,105LB,15.0",MAXBUNDLEDIAMETER4.3"PA66HSUV, BLACK,50/PKG
Button Head Cable Tie, 15.0" Long, 4.3"
BUTTON HEAD CABLE TIE 15.0 LO 132-00011
CABLE TIE, 381.5MM, NYLON 6.6, 105LB
BUTTON HEAD TIE BLK 105LB 1.252'
Cable Tie, 381.5Mm, Nylon 6.6, 105Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:381.5Mm; Cable Tie Width:5.6Mm; Cable Bundle Diameter Max:110Mm; Cable Tie Type:Button Head; Product Range:- Rohs Compliant: No |Hellermanntyton 132-00011

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton