Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 126-00069

HellermannTyton 126-00069 Cable Tie, Arrowhead Mount, 6.3"L, 50lb, PA66, Natural, 500/Pkg

$ 0.334
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 126-00069.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+20.63%

Descriptions

Descriptions of HellermannTyton 126-00069 provided by its distributors.

HellermannTyton 126-00069 Cable Tie, Arrowhead Mount, 6.3"L, 50lb, PA66, Natural, 500/Pkg
Cable Tie, Arrowhead Mount/Wings, 1 Piece, 6' Long, 50lb, PA66, Natural-Note:Price is for 500 Units
Cable Tie 1-Piece with Arrowhead Mount with Wings, 6"L, 50lb, 0.24 - 0.26" Hole Dia, PA66, Natural, 500/bg
CABLE TIE, ARROWHEAD PUSH MOUNT, 6"L, 50LB, PA66, NATURAL
Push Mount Arrowhead Tie Wings, 6in.L,
1-PIECE CABLE TIE WITH ARROWHE 126-00069
50LB. WING PUSH MOUNT TIE 126-00069
CBL TIE LOCKING NAT 50LB 6.30"
Hellermann Tyton 126-00069 Wing Push Mount Cable Tie Brand: Hellermann Tyton. Part Number: 126-00069. HellermannTyton Wing Push Mount Cable Tie, Type T50SSFM Arrowhead, 6 in Length, 0.18 in Width, 1.2 mm Thickness, 0.06 to 1.4 in Bundle Dia, Self-Affixing, 50 lb Tensile, -40 to 185 deg F, Polyamide 6.6, Natural. Additional Description: TYTO-126-00069 1-PIECE CABLE TIE WITH ARROWHEAD MOUNT WITH WINGS, 6L, 50LB, 0.24 - 0.26 HOLE DIA, PA66, NATURAL, 500/BG 126-00069 HOLE DIA, PA66, NATURAL, 500/BAG. Catalog Description: Wing design helps stabilize the tie in high vibration applications. One-piece mounting ties offer a complete solution by both bundling cable and simultaneously providing a mounting solution. HellermannTyton's one-piece mounting ties offer the ideal combination of high specification materials and superior design to suit the mounting and bundling needs of complex applications...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton