Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 111-01169

Metal Content Tie, 15" Long, 50lb Tensile Strength, PA66MP, Green, 100 per Package

$ 0.859
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-01169.

RS (Formerly Allied Electronics)

Datasheet1 page19 years ago

Supply Chain

Introduction Date2024-05-21

Descriptions

Descriptions of HellermannTyton 111-01169 provided by its distributors.

Metal Content Tie, 15" Long, 50lb Tensile Strength, PA66MP, Green, 100 per Package
HellermannTyton 111-01169 Cable Tie, Metal Content, 15"L, 50lb, PA66MP, Green, MCT-Series, 100/Pkg
Cable Tie, Metal Content, 15'L, 50lb Tensile Strength, Green, MCT-Series-Note:Price is for 100 Units
Metal Content Tie, 15in. Long, 50lb
METAL CONTENT TIE 15 LONG 50 111-01169
HellermannTyton 12 MCT50L PA66MP GN 100 - 111-01169
CBL TIE LOCKING GRN 50LB 1.250'
CABLE TIE, PA66MP, 380MM, GREEN; Cable Tie Material:Nylon 6.6 (Polyamide 6.6) / Metal Particles; Cable Tie Length:380mm; Cable Tie Width:4.7mm; Cable Bundle Diameter Max:110mm; Cable Tie Type:Standard; Product Range:MCT Series RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton