Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HellermannTyton 111-01125

High-Temp Cable Tie, 15.2" Long, Ul Rated, 120Lb Tensile Strength, Etfe, Blue, 50/Package
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 111-01125.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet1 page0 years ago

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+137%

Supply Chain

Introduction Date2019-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 111-01125 provided by its distributors.

High-Temp Cable Tie, 15.2" Long, Ul Rated, 120Lb Tensile Strength, Etfe, Blue, 50/Package
HellermannTyton 111-01125 Cable Tie, High-Temperature, 15.2"L, 120lb, ETFE, Blue, T-Series, 50/Pkg
CABLE TIE, 387MM, ETFE, 120LB, BLUE; Cable Tie Material:ETFE (Ethylene Tetrafluoroethylene); Cable Tie Length:387mm; Cable Tie Width:7.4mm; Cable Bundle Diameter Max:105mm; Cable Tie Type:Standard; Product Range:MCT Series RoHS Compliant: Yes
Cable Ties for higher chemical resistance for temperatures up to +170 °C in Ethylentetrafluorineethylene T120R
CBL TIE LOCKING BLUE 120LB 1.27'
HellermannTyton T120R-ETFE-BU-L1 - 111-01125
ETFE CABLE TIES 120 LB. 111-01125 50/PKG BLUE

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton