Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin S8411-45R

HARWIN CR1216/CR1225 Battery Holder, 1 Cell, PCB Mount, 12.5mm Dia, Welding Tab Contacts
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S8411-45R.

element14 APAC

Datasheet2 pages14 years ago

Newark

Inventory History

3 month trend:
+38.93%

CAD Models

Download Harwin S8411-45R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin S8411-45R provided by its distributors.

HARWIN CR1216/CR1225 Battery Holder, 1 Cell, PCB Mount, 12.5mm Dia, Welding Tab Contacts
HARWIN - S8411-45R - Portapilas, EZ-Coin, Pila de Bot¨®n - 12mm x 1, SMD
Battery Holder 1-Cell PPS (Polyphenylene Sulfide) Tab Surface Mount T/R
-55℃~+105℃ Button And Strip Battery Connector ROHS
Battery Holder, Coin Cell - 20Mm, Pcb; |Harwin S8411-45R
CAP CER 0.1PF 50V C0G/NP0 0402
Battery Holders, Clips & Contacts
BATT HOLDER COIN 12MM 1 CELL SMD
BATTERY HOLDER, CR1220, 1 CELL, SMD; Battery Sizes Accepted: Coin Cell - 12mm; No. of Batteries: 1; Battery Holder Mount: SMD; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Coin Cell Holder; Battery Terminals:

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S8411-45R.