Harwin R30-6013002

Circular Spacer M3 Threaded 4.76mm Outer Diameter 30mm Length Brass Nickel Plated
$ 0.824
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-6013002.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

X-ON

Mouser

Inventory History

3 month trend:
+40.82%

Supply Chain

Country of OriginUK
Introduction Date2006-10-31

Related Parts

Spacer, Round, Brass, 22Mm Rohs Compliant: Yes |Harwin R30-6012202
Spacer, Round, Brass, 3.3mm Internal Dia, 4.76mm Outer Dia, 6mm Length, R30 Series
Spacer Round 3.3mm-ID 4.76mm-OD 2mm-LG Brass Nickel

Descriptions

Descriptions of Harwin R30-6013002 provided by its distributors.

Circular Spacer M3 Threaded 4.76mm Outer Diameter 30mm Length Brass Nickel Plated
Harwin R30-6013002 Spacer Circular Brass M3 Metric 30.00mm Clearance
Spacer Round 3.3mm-ID 4.76mm-OD 30mm-LG Brass Nickel
M3 Clearance Circular Brass Spacer, Ø4.7
Metric Spacers M3 x 30mm CLEARANCE BRASS 4.75mm O/D
SPACER, BRASS, 30MM, M3; Spacer Type: Round; Spacer Material: Brass; Outer Diameter: 4.76mm; Inner Diameter: 3.3mm; Overall Length: 30mm; Product Range: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-6013002..