Harwin R30-3000802

HARWIN Hex Threaded Standoff, 8mm L, M3 x 0.5 Thread, External/Internal Thread
$ 0.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3000802.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page20 years ago

TME

X-ON

Farnell

Mouser

Inventory History

3 month trend:
+20.14%

CAD Models

Download Harwin R30-3000802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Harwin R30-3000402 Hex Spacer 4.00mm M3 M/F Threaded Brass
STANDOFF, HEX M-F, BRASS, M3, 12MM; Available until stocks are exhausted Alternative available
STANDOFF, HEX M-F, BRASS, M3, 13MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Harwin R30-3000802 provided by its distributors.

HARWIN Hex Threaded Standoff, 8mm L, M3 x 0.5 Thread, External/Internal Thread
Standoff, Nickel Plated, Brass, M3, Hex Male-Female, 8 mm, 14 mm
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
Standoff, Hex M-F, Brass, M3, 14Mm; |Harwin R30-3000802
Harwin R30-3000802 Hex Threaded M-F Spacers 8mm M3 6mm Stud Pack of 25
Metric Spacers M3 x 8mm HEX 5mm A/F 6mm ML/FML NICKEL
M3 Male/Female Threaded Hexagonal Brass
SPACER, M-F, 8MM, M3, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:8mm; Product Range:R30 Series; Overall Length:14mm; External Width:5mm; SVHC:Lead (15-Jan-2019); Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3000802.
  • R30-3000802...