Harwin R30-3000602

STANDOFF, HEX M-F, BRASS, M3, 12MM; Available until stocks are exhausted Alternative available
$ 0.426
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3000602.

Newark

Datasheet1 page13 years ago

element14 APAC

Electro Sonic

TME

Farnell

Inventory History

3 month trend:
+17.19%

CAD Models

Download Harwin R30-3000602 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Introduction Date2009-12-18

Related Parts

HARWIN Hexagonal thread bracket, 5mmlong, M3 x 0.5Thread, External thread/internal thread
STANDOFF, HEX M-F, BRASS, M3, 13MM; Available until stocks are exhausted Alternative available
Harwin R30-3000402 Hex Spacer 4.00mm M3 M/F Threaded Brass

Descriptions

Descriptions of Harwin R30-3000602 provided by its distributors.

STANDOFF, HEX M-F, BRASS, M3, 12MM; Available until stocks are exhausted Alternative available
Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 12mm Length Brass Nickel Plated
HARWIN Hex Threaded Standoff, 6mm L, M3 x 0.5, External/Internal Thread
SPACER, M-F, 6MM, M3, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:6mm; Product Range:R30 Series; Overall Length:12mm; External Width:5mm; SVHC:Lead (15-Jan-2019); Thread Length:6mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-3000602.
  • R30-3000602...