Harwin R30-1000802

STANDOFF, HEX FEMALE, BRASS, M3, 8MM; Available until stocks are exhausted
$ 0.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1000802.

element14 APAC

Datasheet1 page13 years ago

Newark

TME

X-ON

Farnell

Inventory History

3 month trend:
-14.25%

Related Parts

Hexagonal Female Spacer M3 Threaded 5mm A/F 7mm Length Brass Nickel Plated
Hexagonal Female Spacer M3 Threaded 9mm A/F 10mm Length Brass Nickel Plated
Standoff, Round Female, Brass, M3, 8Mm; |Harwin R30-5000802.

Descriptions

Descriptions of Harwin R30-1000802 provided by its distributors.

STANDOFF, HEX FEMALE, BRASS, M3, 8MM; Available until stocks are exhausted
HARWIN Hexagonal thread bracket, 8mmlong, M3 x 0.5Thread, internal thread/internal thread
8.00mm M3 Metric Threaded Hex Brass Spacer/Pillar RoHS Compliant: Yes
Harwin R30-1000802 Metric Spacer 8mm M3 Threaded Hex Brass
Standoff, Nickel Plated, Brass, M3, Hex Female, 8 mm, 8 mm
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Brass Nickel
Metric Spacers M3 x 8mm THREAD HEX BRASS 5mm A/F
SPACER, F-F, BRASS, M3, 8MM, PK25; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female; Body Length:8mm; Product Range:R30 Series; Overall Length:8mm; External Width:5mm; SVHC:Lead (15-Jan-2019); AF Width:5mm; Box Quantity:25; External Diameter:4.8mm; External Length / Height:8mm; Fastener Material:Brass; Height:8mm; Material:Brass

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1000802...