Harwin R30-1000702

Hexagonal Female Spacer M3 Threaded 5mm A/F 7mm Length Brass Nickel Plated
$ 0.314
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-1000702.

TME

Datasheet1 page2 years ago

X-ON

Mouser

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-1.29%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-12

Related Parts

STANDOFF, HEX FEMALE, BRASS, M3, 8MM; Available until stocks are exhausted
Spacer, Round, M3, Brass, 7Mm; |Harwin R30-5000702
Hexagonal Female Spacer M3 Threaded 5.5mm A/F 7mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-1000702 provided by its distributors.

Hexagonal Female Spacer M3 Threaded 5mm A/F 7mm Length Brass Nickel Plated
Standoff, Hex F-F, Brass, M3, 7Mm; |Harwin R30-1000702
Standoff Hex F/F M3 X 0.5-THD 5mm-A/F Brass Nickel
STANDOFF, HEX F-F, BRASS, M3, 7MM;
Metric Spacers M3 x 7mm THREAD HEX BRASS 5mm A/F
STANDOFF, HEX FEMALE-FEMALE, 7MM, M3; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Female-Female; Body Length:-; Product Range:R30 Series; Overall Length:7mm; External Width:5mm

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30-1000702...