Molex 53015-0410

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 4 Circuits
$ 0.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53015-0410.

IHS

Datasheet1 page7 years ago

TME

Molex

Master Electronics

Newark

CAD Models

Download Molex 53015-0410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™
2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 4 Circuits
TE Connectivity292253-4
Post Header Assembly, 4 Position, Horizontal, 2mm Pitch, DIP Standard Type

Descriptions

Descriptions of Molex 53015-0410 provided by its distributors.

2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 4 Circuits
Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole MicroBlade™ Bag
CONN HEADER R/A 4POS 2MM / Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Pin and Socket Header PCB - Right-Angle 4P
HEADER, MICROBLADE,2.0MM, R/A, LOPROF,4WAY
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
2mm Connectors HDR W-T-B R/A 4P blade pins
53015-0410,4CKT 2.00MM L/P R/A CONN ASSY <AZ
Connector, Header, 4Pos, 1Row, 2Mm; Connector Systems:wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole; Product Range:microblade 53015 Series; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 053015-0410
  • 0530150410
  • 53015 0410
  • 530150410