Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8413442

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
$ 6.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8413442.

IHS

Datasheet1 page5 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M80-8413442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Header, Push-Pull, 34-Pin, 2mm Pitch, 2mm, 2mm, 2A, 380nm, Gold/Black, TH, 4mm H
Amphenol Communications Solutions98423-G61-17ULF
Minitek Hdr Dr Tmt Ra-Unshrouded; |Amphenol Communications Solutions 98423-G61-17ULF
Amphenol Communications Solutions98423-G61-17LF
Conn Unshrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Box
Pin Header, Dual in Line, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, friction latched, selective gold + tin
Datamate L-Tek ROHS3Compliant COMMERCIAL UL Connector Plug 500Cycles 25mOhm -55C~125C 3A

Descriptions

Descriptions of Harwin M80-8413442 provided by its distributors.

Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin
Header,Latch Holder Solder pad 34pin Thermoplastic 2.2A gold Black Through hole mounting
17+17 Pos. Male Dil Horizontal Throughboard Conn. No Latches Rohs Compliant: Yes |Harwin M80-8413442
17+17 Male Horizontal Connector
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER34POS, 2ROW, 2MM;
PLUG, RIGHT, ANGLE, 2ROW, 34WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Through Hole Right Angle; Gender:Plug; No. of Contacts:34; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Lead Spacing:2mm; No. of Mating Cycles:500; No. of Ways:34; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Working Voltage:120V

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR