Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8120405

Datamate L-Tek DIL Male Small Bore Crimp Connector, latched, gold, 2+2 contacts
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8120405.

IHS

Datasheet1 page5 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-12.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectangular Connector, Locking Latch, Datamate L-Tek M80, 4 Contacts, Plug, 2 mm, Crimp, 2 Row
HIROSE ELECTRICDF11-4DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICDF11-4DP-2DSA(01)
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 4 Contacts, Through Hole Straight, DF11
HIROSE ELECTRICDF11G-4DP-2V(50)
Headers & Wire Housings 2MM V PCB HEADER 4P DR SMT GLD
Conn Datamate Header 4 POS 2mm Solder ST Through Hole
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin

Descriptions

Descriptions of Harwin M80-8120405 provided by its distributors.

Datamate L-Tek DIL Male Small Bore Crimp Connector, latched, gold, 2+2 contacts
Latch Holder,Plug 2 4pin Male Pin Black wire mounting,free hanging,Through hole mounting
Board Connector, 4 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug
Connector, Plug, 2Mm, 4Way; |Harwin M80-8120405
Headers & Wire Housings 2+2 POS MALE 24-28 AWG LATCHED
CONNECTOR, PLUG, 2MM, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8120405.