Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-7046305

Datamate J-Tek 3-Row Female Vertical PC Tail Connector, jackscrews, gold clip + gold shell
$ 36.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7046305.

IHS

Datasheet1 page15 years ago

Mouser

Newark

element14

Inventory History

3 month trend:
-31.37%

CAD Models

Download Harwin M80-7046305 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek 3-Row Female Vertical PC Tail Connector, jackscrews, gold clip + gold shell
Datamate J-Tek 3-Row Female Vertical PC Tail Connector, jackscrews, gold clip + gold shell
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
PCB Receptacle, Board-to-Board, 2 mm, 3 Rows, 63 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Harwin M80-7046305 provided by its distributors.

Datamate J-Tek 3-Row Female Vertical PC Tail Connector, jackscrews, gold clip + gold shell
Receptacle,Screw Lock 2mm 3 63pin 3A 300nm gold Black Through hole mounting 55.1mm(Length)
Board Connector, 63 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2.5x0.45, Black Insulator, Socket
Board-Board Connector Receptacle, 63 Position, 3Row; Rango De Producto:Serie Datamate Legacy M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Receptáculo Eléctrico; Núm. De Contactos:63; Espaciado, Paso:2Mm |Harwin M80-7046305

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR