Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-6810842

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
$ 8.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-6810842.

IHS

Datasheet1 page6 years ago

Newark

Farnell

Inventory History

3 month trend:
-75.31%

CAD Models

Download Harwin M80-6810842 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Solder, Tiger Eye SMM Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Amphenol Communications Solutions91596-108TRLF
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Amphenol Communications Solutions55510-108TRLF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry SMD Minitek® T/R
2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, low profile + pegs, selective gold + tin

Descriptions

Descriptions of Harwin M80-6810842 provided by its distributors.

Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 4+4 contacts
Header Connector,pcb Mount,plug,8 Contacts,skt,0.079 Pitch,surface Mount Terminal,locking Rohs Compliant: Yes |Harwin M80-6810842
SOCKET, DIL, SMT, 8WAY; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Datamate L-Tek M80-681 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:Lead (15-Jan-2019); Flammability Rating:UL94V-0; No. of Mating Cycles:500; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-6810842.