Harwin M80-5T11242MC

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, Datamate J-Tek M80
$ 7.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5T11242MC.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

element14

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Harwin M80-5T11242MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate J-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles UL94V-0 25mOhm -55C~125C
Datamate J-Tek ROHS3Compliant COMMERCIAL UL Connector Header 500Cycles UL94V-0 25mOhm -55C~125C
Amphenol Communications Solutions98414-G06-12ULF
CONN HEADER VERT 12POS 2MM / Connector Header Through Hole 12 position 0.079" (2.00mm)
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions98414-G06-12LF
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Thru-Hole Minitek® Bag
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Harwin M80-5T11242MC provided by its distributors.

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, Datamate J-Tek M80
Header, Push-Turn Lock, 12-Pin, PPS, 2.2A, Gold Plated, Black, TH, 22mm (L)
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, 12POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P
Wire-Board Connector, Male 12 Position, 2Mm; Rango De Producto:Serie Datamate Mix-Tek M80; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:12; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-5T11242MC

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-5T11242MC .