Harwin M80-5111042

Header, Threaded Pad 10-Pin Polyphenylene Sulfide 2.2A Gold Black TH
$ 11.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-5111042.

IHS

Datasheet1 page6 years ago
Datasheet1 page6 years ago

Farnell

Newark

Inventory History

3 month trend:
+51.20%

CAD Models

Download Harwin M80-5111042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
2 Tin 2mm -55℃~+125℃ Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-10ULF
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Amphenol Communications Solutions98414-G06-10LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, FCI Minitek

Descriptions

Descriptions of Harwin M80-5111042 provided by its distributors.

Header, Threaded Pad 10-Pin Polyphenylene Sulfide 2.2A Gold Black TH
Datamate J-Tek DIL Male Vertical 4.5mm PC Tail Connector, selective gold + tin, with jackscrews + board mount, 5+5 contacts
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 10POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Datamate J-Tek M80 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-5111042.