Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4600642

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell, with jackscrews
$ 11.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4600642.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

TME

Farnell

Inventory History

3 month trend:
+8.63%

CAD Models

Download Harwin M80-4600642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HARWIN 2mmpitch6pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Connector Kit, M80-480 Series, 2mm Pitch 6P Dual Row PCB Connector, Right Angle, Wire Mount
Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose

Descriptions

Descriptions of Harwin M80-4600642 provided by its distributors.

Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + tin shell, with jackscrews
HARWIN 2mmpitch6pDouble row female Datamate, Datamate J-Tekseries, right angle, panel mount
Conn Datamate F 6 POS 2mm Crimp ST Cable Mount Bulk/Loose
3+3 Pos. Female DIL 22AWG Cable Conn. Kit Jackscr
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug
Socket, Crimp, Dil, L/Bore, 6Way; |Harwin M80-4600642
Headers & Wire Housings 3+3 POS FEM +J/S LG BORE TIN
CONN RCPT 6POS CRIMP 22AWG GOLD
SOCKET, CRIMP, DIL, L/BORE, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR