Harwin M80-4100642

Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
$ 4.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4100642.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-62.14%

CAD Models

Download Harwin M80-4100642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 3+3 contacts
Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 3+3 contacts
Latch Holder Receptacle, 2mm, 2-Pos, 6-Pin, 3A, Gold Plated, Black, TH, 13.8mm L × 12.9mm H
Locking Ramp Receptacle 2mm 2-Pos 6-Pin 3A 300nm Gold Black TH 9.15mm(L) × 5.45mm(H)
Samtec 2mm Pitch 6P Double Row Receptacle Board-to-Board SQT Series Right Angle TH
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Solder, SQW Series, Phosphor Bronze

Descriptions

Descriptions of Harwin M80-4100642 provided by its distributors.

Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, no jackscrews
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Header Connector, pcb Mount, plug,6 Contacts, skt,0.079 Pitch, pc Tail Terminal, locking Rohs Compliant: Yes |Harwin M80-4100642
SOCKET, VERTICAL, DIL, 6WAY; Pitch Spacing:2mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper; SVHC:No SVHC (15-Jan-2018); Approval Category:BS 9525 F0033, CECC 75101-008, MIL C 55302; Colour:Black; Contact Resistance:25mohm; Current Rating:3A; De-mating Force:0.2N; Fixing Centres:11mm; Flammability Rating:UL94V-0; Height:5.2mm; Insulation Resistance:100Mohm; Length:16mm; Material:Glass Filled PPS; Mating Force:2.8N; No. of Mating Cycles:500; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Proof Voltage:360V; Row Pitch:2mm; Working Voltage:120V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4100642.