Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4022042

Receptacle,Screw Lock 2 20pin screws Female Socket Black SMD, P=2mm SMD mount

$ 14.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4022042.

IHS

Datasheet1 page6 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Harwin M80-4022042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Datamate L-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, 10+10 contacts
Datamate J-Tek DIL Female Vertical SMT Connector, gold clip + tin shell, no jackscrews, 10+10 contacts
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Samtec 2mmpitch20pDouble row female Board to Board, TLEseries, Straight, surface mount
Amphenol Communications Solutions55510-120TRLF
Push-Pull,Receptacle 2mm 2 20pin 2A 760nm gold Black SMD mount 19.92mm(Length)*6mm(height)
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Harwin M80-4022042 provided by its distributors.

Receptacle,Screw Lock 2 20pin screws Female Socket Black SMD,P=2mm SMD mount
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator, Plug
Header Connector, pcb Mount, plug,20 Contacts, skt,0.079 Pitch, surface Mount Terminal, m2X0.4 Rohs Compliant: Yes |Harwin M80-4022042
SOCKET, VERT, DIL, SMT, J/S, 20WAY; Pitch Spacing:2mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-4022042.