Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M50-3900642

1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 6+6 contacts"

$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M50-3900642.

IHS

Datasheet1 page5 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Harwin M50-3900642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, TMS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, FTS Series
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 12 Contacts, Through Hole, TMS Series
TE Connectivity1-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Conn IDC Connector RCP 12 POS 1.27mm Solder RA Thru-Hole Picoflex® Tube
TE Connectivity8-215570-2
Conn IDC Connector HDR 12 POS 1.27mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of Harwin M50-3900642 provided by its distributors.

1.27mm (0.05) Pitch DIL Horizontal PC Tail Pin Header, selective gold + tin, 6+6 contacts"
12pin 1.27mm 2 1.27mm Header,Push-Pull 1A 76nm gold Black Through hole mounting
Board-To-Board Connector, Right Angle, A; |Harwin M50-3900642
1.27mm (0.05) Pitch DIL Horizontal Thro
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle
针座, 直角型, SMT, 12路;
HEADER, R/A, THT, 12WAY; Pitch Spacing: 1.27mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Archer M50 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR