What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M40-3200845R

Conn Unshrouded Header M 16 POS 1mm Solder ST Top Entry SMD T/R

$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M40-3200845R.

IHS

Datasheet1 page6 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-3.12%

CAD Models

Download Harwin M40-3200845R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 8+8 contacts"
1.00mm Pitch DIL Vertical SMT Pin Header, location pegs, gold, 6+6 contacts, pick & place (Tape & Reel packing)
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 8+8 contacts"
Micro-Lock 1.25mm Pitch Dual-Row Right-Angle Header, Beige, 16 Circuits
Amphenol Communications Solutions20021121-00016C4LF
CONN HEADER SMD 16POS 1.27MM / Connector Header Surface Mount 16 position 0.050" (1.27mm)
Micro-Lock 1.25mm Pitch Dual-Row Vertical Header, Beige, 16 Circuits

Descriptions

Descriptions of Harwin M40-3200845R provided by its distributors.

Conn Unshrouded Header M 16 POS 1mm Solder ST Top Entry SMD T/R
HARWIN - M40-3200845R - PIN HEADER, 1.0MM, SMT, DIL, 16WAY
Harwin M40-3200845R Male DIL Vertical SMT 16 Pos Unshrouded Connector
1.00mm Pitch DIL Vertical SMT Pin Header
BOARD TO BOARD CONNECTOR HEADER, 16POS, 2ROW
16pin 1mm 2 1mm Header,Push-Pull 1A gold Black SMD mount
CONN, HEADER, 16POS, 2ROW, 1MM;
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
PIN HEADER, 1.0MM, SMT, T&R, 16WAY; Pitch Spacing:1mm; No. of Contacts:16Contacts; Gender:Header; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M40-3200845R.
  • M40-3200845R..