Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-6153205

Conn Socket Strip Receptacle 64 POS 2.54mm Press Fit ST Through Hole
$ 11.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-6153205.

IHS

Datasheet1 page7 years ago

Farnell

Factory Futures

TME

X-ON

Inventory History

3 month trend:
+189%

CAD Models

Download Harwin M20-6153205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 64 Contacts, Through Hole Mount
Samtec 2.54mmpitch64pDouble row female socket, ESQseries, vertical, Through hole mounting
TE Connectivity3-534206-2
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Amphenol Communications Solutions66953-032LF
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol Communications Solutions68683-330LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, Solder Terminal

Descriptions

Descriptions of Harwin M20-6153205 provided by its distributors.

Conn Socket Strip Receptacle 64 POS 2.54mm Press Fit ST Through Hole
HARWIN 2.54mmpitch64pDouble row female Bus bar, right angle, Through hole mounting
Btb Connector, Rcpt, 64Pos, 2Row; |Harwin M20-6153205
Board-to-Board and Backplane Connector ROHS
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug
PC/104 Stackthrough Connector, 2.54mm (0
64 Pos 2.54mm Female Header, Straight, Press-Fit, Thru-Hole
M20 CONNECTOR; PC104; S/THRU; P/FIT
SET 32+32 PC104 THR CONN P/FIT
BTB CONNECTOR, RCPT, 64POS, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Press Fit; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-6153205..