Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-1060100

Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Black Insulator, Plug
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-1060100.

IHS

Datasheet1 page7 years ago

X-ON

Inventory History

3 month trend:
-27.05%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-06-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
2.50mm (.098") Pitch Wire-to-Board Housing, Positive Lock, Black, 2 Circuits
TE Connectivity / AMP4-644511-4
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Reel
HIROSE ELECTRICDF3-2S-2C(10)
Receptacle 1 2pin Female Socket Crimping white wire mounting,free hanging,Through hole mounting
HIROSE ELECTRICDF3-2S-2C(18)
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)

Descriptions

Descriptions of Harwin M20-1060100 provided by its distributors.

Board Connector, 1 Contact(s), 1 Row(s), Female, Crimp Terminal, Locking, Black Insulator, Plug
Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bulk/Loose
Receptacle Housing, 1Pos, Ppe/Ps, Black; |Harwin M20-1060100
Receptacle 1 1pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 2.7432mm(Length)*2.54mm(width)
RECEPTACLE HOUSING, 1POS, PPE/PS, BLACK; Product Range: M20 Series; Gender: Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: Harwin M20 Series M20-1160042, M20-1160046, M20-1180042, M20-1180046 Socket Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR