Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin G125-MS11005L3P

Conn Shrouded Header (4 Sides) M 10 POS 1.25mm Solder ST SMD Cut Tape
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin G125-MS11005L3P.

IHS

Datasheet2 pages4 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
+38.50%

CAD Models

Download Harwin G125-MS11005L3P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Shrouded Header (4 Sides) M 6 POS 1.25mm Solder ST SMD Cut Tape
3+3 Pos. Male Dil Vertical Smt Conn. No Latches Rohs Compliant: Yes |Harwin G125-MS10605L0P
TE Connectivity / AMP2-178737-4
Conn Fine Pitch Connector HDR 24 POS 1.25mm Solder ST SMD Reel
HIROSE ELECTRICDF20F-10DP-1H(50)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-10DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF20F-30DP-1V(55)
[SignalBee™]1.0mm Pitch Double Rows Low Profile Board-to-Cable Connector, -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Harwin G125-MS11005L3P provided by its distributors.

Conn Shrouded Header (4 Sides) M 10 POS 1.25mm Solder ST SMD Cut Tape
Connector, Header, 10Pos, 2Row, 1.25Mm; |Harwin G125-MS11005L3P
Connector, Header, 1.25MM Pitch, 10 Pos, Male, Vertical, SMD
HARWIN 1.25mm Pitch 10P Double Row Header Board-to-Board Wire-to-Board Gecko Series Right Angle Surface
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking
Gecko DIL Male Vertical Surface Mount Connector, SMT Latches, gold, pick & place (cut tape packing), 5+5 contacts
CONNECTOR, HEADER, 10POS, 2ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Gecko G125 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pl

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • G125MS11005L3P