Intersil LM2902M96

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
$ 0.483
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil LM2902M96.

IHS

Datasheet5 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.483
$ 0.27
$ 0.27
Stock
86,122
1,410,464
1,410,464
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
-
14
14
Number of Circuits
4
4
4
Slew Rate
-
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
50 dB
50 dB
Common Mode Rejection Ratio
-
50 dB
50 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
16 V
26 V
26 V
Operating Supply Current
-
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2001-07-06
LTD Date2002-09-27

Descriptions

Descriptions of Intersil LM2902M96 provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14
1.5mA(x4 Channels) General Purpose SOIC-14 SMD mount
OP AMP, 4 FUNC, 10000UV OFFSET-M

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY