What’s new: Find the right parts faster with our redesigned experience

Learn more

Intersil HIN201CB

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
$ 0.899
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HIN201CB.

IHS

Datasheet14 pages0 years ago
Datasheet13 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.899
$ 0.428
$ 0.428
Stock
126,504
44,184
44,184
Authorized Distributors
1
1
1
Case/Package
SOP
SSOP
SSOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2000-09-24
LTD Date2001-03-25

Descriptions

Descriptions of Intersil HIN201CB provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
LINE TRANSCEIVER, PDSO16, SOIC-16
IC TRANSCEIVER FULL 2/2 16SOIC
RS-232 TRANSMITTER/RECEIVER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY