Intersil CD74HCT02M

NOR Gate Surface Mount Non-RoHS Compliant Not Qualified NOR Gate Inverter IC -55C~125C 5.5V 4mA 4mA 21ns @ 4.5V 50pF
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT02M.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago
Datasheet4 pages26 years ago
Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.544
$ 0.211
$ 0.211
Stock
113,069
621,144
621,144
Authorized Distributors
1
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
26 ns
21 ns
21 ns
Low Level Output Current
20 µA
4 mA
4 mA
High Level Output Current
-
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74HCT02M provided by its distributors.

NOR Gate Surface Mount Non-RoHS Compliant Not Qualified NOR Gate Inverter IC -55C~125C 5.5V 4mA 4mA 21ns @ 4.5V 50pF
IC GATE NOR 4CH 2-INP 14SOIC
NOR Gate, CMOS, PDSO14
IC NOR 4-CIR 2-IN 14-SOIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY