Intersil CD74HC253E

Multiplexer, 2-Func, 4 Line Input, CMOS, PDIP16
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC253E.

IHS

Datasheet7 pages0 years ago
Datasheet6 pages0 years ago
Datasheet5 pages26 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.56
Stock
82,331
248,727
Authorized Distributors
1
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
Multiplexer
Multiplexer
Number of Inputs
4
8
Number of Outputs
1
2
Number of Circuits
2
-
Low Level Output Current
6 mA
7.8 mA
High Level Output Current
-
7.8 mA
Supply Type
-
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HC253E provided by its distributors.

Multiplexer, 2-Func, 4 Line Input, CMOS, PDIP16
IC MULTIPLEXER 2 X 4:1 16-PDIP
IC MULTIPLEXER 2 X 4:1 16DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY