Intersil CD74ACT74M

Act Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT74M.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages0 years ago
Datasheet6 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CD74ACT74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.39
$ 0.39
Stock
68,642
19,673,678
19,673,678
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Number of Outputs
-
4
4
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74ACT74M provided by its distributors.

ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14
Tube 74ACT ACT Obsolete flip flop 4.5V 9.5ns @ 5V 50pF 85MHz 4.5V~5.5V
IC FF D-TYPE 2-ELE 1-BIT 14-SOIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY