Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harris CD74ACT573M

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-SOIC -55 to 125

$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD74ACT573M.

IHS

Datasheet16 pages17 years ago
Datasheet20 pages0 years ago

Texas Instruments

Newark

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Harris CD74ACT573M provided by its distributors.

Octal Non-Inverting Transparent Latches with 3-State Outputs 20-SOIC -55 to 125
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
TRUE Surface Mount Non-RoHS Compliant Obsolete D-Type Transparent Latch -55C~125C 2.65mm 3.1ns 24mA 24mA
IC,CD74ACT573M,20 LEAD SOIC(30 0MIL) <AZ
IC D-TYPE TRANSP SGL 8:8 20SOIC
IC OCT LATCH TRI-STATE 20-SOIC
74ACT CMOS, SMD, 74ACT573, SOIC20; Latch Type:Transparent; Output Current:24mA; Propagation Delay:9.4ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT573; Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Family:ACT; Logic IC Function:Octal D-Type Transparent Latch (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Tri State; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC