Intersil CD74AC32M

OR Gate Surface Mount Non-RoHS Compliant Obsolete OR Gate Inverter IC -55C~125C 5.5V 24mA 24mA 9.5ns @ 5V 50pF
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74AC32M.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages0 years ago
Datasheet2 pages26 years ago
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.605
$ 0.189
$ 0.189
Stock
151,416
499,985
499,985
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
10 ns
10 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74AC32M provided by its distributors.

OR Gate Surface Mount Non-RoHS Compliant Obsolete OR Gate Inverter IC -55C~125C 5.5V 24mA 24mA 9.5ns @ 5V 50pF
IC GATE OR 4CH 2-INP 14SOIC
OR Gate, CMOS, PDSO14
IC OR 4-CIR 2-IN 14-SOIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74AC 32M
  • CD-74AC-32M