Intersil CD4024AD3

4000/14000/40000 Series Asyn Negative Edge Triggered 7-BIT Up Binary Counter CDIP14
$ 6.08
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4024AD3.

IHS

Datasheet38 pages0 years ago
Datasheet3 pages26 years ago
Datasheet37 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.08
$ 0.458
$ 0.458
Stock
66,988
298,889
298,889
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
7
7
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
-
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1996-06-29
LTD Date1996-12-29

Descriptions

Descriptions of Intersil CD4024AD3 provided by its distributors.

4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 7-BIT UP BINARY COUNTER CDIP14
Binary Counter, Asynchronous, Up Direction, CMOS, CDIP14
IC BINARY COUNTER 7-BIT 14CDIP
7-STAGE BINARY RIPPLE COUNTER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4024AD/3