Intersil CD4017BF

Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4017BF.

IHS

Datasheet39 pages0 years ago
Datasheet38 pages0 years ago
Datasheet6 pages26 years ago
Datasheet5 pages0 years ago

CAD Models

Download Intersil CD4017BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.113
$ 20.113
Stock
140,781
61,490
61,490
Authorized Distributors
0
1
1
Case/Package
DIP
CDIP
CDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
2.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil CD4017BF provided by its distributors.

Counter/Divider Single 5-Bit Decade UP 16-Pin CDIP Tube
Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16
Positive Edge 3V~18V 5 11MHz CDIP-16 Counters / Dividers ROHS
IC DECADE COUNTER 5-BIT 16CDIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4017 BF
  • CD4017BF.